24 AWG Hook-Up Wire 19/0.0047" Red 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-004-1-TS

DigiKey Part Number
CN108R-50-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-004-1-TS
Description
HOOK-UP STRND 24AWG RED 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" Red 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱2,030.06000₱2,030.06
2₱1,934.78000₱3,869.56
5₱1,817.70400₱9,088.52
10₱1,722.06700₱17,220.67
20₱1,647.65900₱32,953.18
50₱1,541.35640₱77,067.82
100₱1,466.94280₱146,694.28
200₱1,392.53210₱278,506.42
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLK 50'
In-Stock: 4
Unit Price: ₱1,783.52000
HOOK-UP STRND 24AWG WHT 50'
In-Stock: 7
Unit Price: ₱1,783.52000
HOOK-UP STRND 24AWG GRN 50'
In-Stock: 3
Unit Price: ₱2,030.06000
HOOK-UP STRND 24AWG BLU 50'
In-Stock: 9
Unit Price: ₱1,783.52000
Alternate Length
HOOK-UP STRND 24AWG RED
In-Stock: 0
Unit Price: ₱47.64000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: ₱3,252.62000
HOOK-UP STRND 24AWG RED 25'
In-Stock: 0
Unit Price: ₱961.14000