24 AWG Hook-Up Wire 19/0.0047" White 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-002-1-TS

DigiKey Part Number
CN108W-25-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" White 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱1,097.51000₱1,097.51
2₱1,042.72000₱2,085.44
4₱993.59250₱3,974.37
10₱933.56500₱9,335.65
20₱884.40700₱17,688.14
40₱846.20550₱33,848.22
100₱791.60410₱79,160.41
200₱753.39085₱150,678.17
400₱715.17763₱286,071.05
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLK 25'
In-Stock: 46
Unit Price: ₱961.14000
HOOK-UP STRND 24AWG RED 25'
In-Stock: 0
Unit Price: ₱961.14000
HOOK-UP STRND 24AWG GRN 25'
In-Stock: 2
Unit Price: ₱1,097.51000
HOOK-UP STRND 24AWG BLU 25'
In-Stock: 5
Unit Price: ₱961.14000
Alternate Length
HOOK-UP STRND 24AWG WHT 50'
In-Stock: 7
Unit Price: ₱1,783.52000
HOOK-UP STRND 24AWG WHITE
In-Stock: 0
Unit Price: ₱47.64000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: ₱3,708.77000