24 AWG Hook-Up Wire 19/0.0047" Blue 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-005-1-S

DigiKey Part Number
1175-1330-24-1-0500-005-1-S-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-005-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱8,065.45000₱8,065.45
2₱7,674.21000₱15,348.42
3₱7,452.68333₱22,358.05
5₱7,181.49200₱35,907.46
7₱7,007.24857₱49,050.74
10₱6,826.39500₱68,263.95
25₱6,379.02000₱159,475.50
50₱6,056.30640₱302,815.32
100₱5,751.04130₱575,104.13
Manufacturers Standard Package
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 920
Unit Price: ₱53.00000