New Product
24 AWG Hook-Up Wire 19/0.0047" Blue 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-005-1-S

DigiKey Part Number
1175-1330-24-1-0500-005-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-005-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱53.00000₱53.00
5₱47.28200₱236.41
10₱45.02000₱450.20
25₱42.20920₱1,055.23
50₱40.20820₱2,010.41
100₱38.27280₱3,827.28
Manufacturers Standard Package
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: ₱8,065.45000