
CURB206-G | |
|---|---|
DigiKey Part Number | CURB206-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURB206-G |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.85330 | ₱26,559.90 |
| 6,000 | ₱8.08739 | ₱48,524.34 |
| 9,000 | ₱7.69710 | ₱69,273.90 |
| 15,000 | ₱7.25839 | ₱108,875.85 |
| 21,000 | ₱6.99863 | ₱146,971.23 |
| 30,000 | ₱6.74614 | ₱202,384.20 |
| 75,000 | ₱6.50584 | ₱487,938.00 |



