S5KB R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱8.85330
Datasheet

Similar


Diodes Incorporated
In Stock: 8,217
Unit Price: ₱41.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,221
Unit Price: ₱27.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 375
Unit Price: ₱29.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.29550
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.13009
Datasheet

Similar


Diodes Incorporated
In Stock: 3,667
Unit Price: ₱36.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱11.16999
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱11.07704
Datasheet

Similar


onsemi
In Stock: 335
Unit Price: ₱24.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,417
Unit Price: ₱7.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,073
Unit Price: ₱17.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱30.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱6.01424
Datasheet
Diode 800 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5KB R5G

DigiKey Part Number
S5KBR5GTR-ND - Tape & Reel (TR)
S5KBR5GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S5KB R5G
Description
DIODE STANDARD 800V 5A DO214AA
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types