GBPC2504W-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: ₱128.02060
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 681
Unit Price: ₱331.10000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱396.60000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 53
Unit Price: ₱266.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,179
Unit Price: ₱416.85000
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2504W-G

DigiKey Part Number
GBPC2504W-G-ND
Manufacturer
Manufacturer Product Number
GBPC2504W-G
Description
BRIDGE RECT 1P 400V 25A GBPC-W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
500₱134.30550₱67,152.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.