Similar

TVP06B171CA-G | |
|---|---|
DigiKey Part Number | TVP06B171CA-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B171CA-G |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.56A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B171CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 161.5V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.56A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.36452 | ₱34,093.56 |
| 6,000 | ₱10.42711 | ₱62,562.66 |
| 9,000 | ₱9.94948 | ₱89,545.32 |
| 15,000 | ₱9.41279 | ₱141,191.85 |
| 21,000 | ₱9.09504 | ₱190,995.84 |
| 30,000 | ₱8.81713 | ₱264,513.90 |


