Upgrade
Upgrade
Upgrade

107LBB450M2BE | |
|---|---|
DigiKey Part Number | 107LBB450M2BE-ND |
Manufacturer | |
Manufacturer Product Number | 107LBB450M2BE |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.4868Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4259 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 2.4868Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501A6107M000 | TDK | 1,977 | 495-6231-ND | ₱434.12000 | Upgrade |
| B43504A5107M000 | TDK | 515 | 495-4251-ND | ₱424.59000 | Upgrade |
| B43509A5107M000 | TDK | 524 | 495-B43509A5107M000-ND | ₱381.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱153.06772 | ₱459,203.16 |




