168222J100A-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱41.27041
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱36.30239
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱36.30239
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱36.30239
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱36.30239
Datasheet

Direct


TDK
In Stock: 849
Unit Price: ₱17.27000
Datasheet

Direct


TDK
In Stock: 29,146
Unit Price: ₱18.46000
Datasheet

Direct


TDK
In Stock: 10,709
Unit Price: ₱18.46000
Datasheet

Upgrade


TDK
In Stock: 1,893
Unit Price: ₱19.06000
Datasheet

Upgrade


TDK
In Stock: 35,719
Unit Price: ₱20.25000
Datasheet

Upgrade


TDK
In Stock: 31,656
Unit Price: ₱22.03000
Datasheet

Upgrade


TDK
In Stock: 18,584
Unit Price: ₱28.58000
Datasheet
2200 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168222J100A-F

DigiKey Part Number
168222J100A-F-ND
Manufacturer
Manufacturer Product Number
168222J100A-F
Description
CAP FILM 2200PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168222J100A-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168222J400A-FCornell Dubilier Knowles0168222J400A-F-ND₱41.27041Direct
185222J400RAA-FCornell Dubilier Knowles0185222J400RAA-F-ND₱36.30239Upgrade
185222J400RAB-FCornell Dubilier Knowles0185222J400RAB-F-ND₱36.30239Upgrade
185222J100RAA-FCornell Dubilier Knowles0185222J100RAA-F-ND₱36.30239Parametric Equivalent
185222J100RAB-FCornell Dubilier Knowles0185222J100RAB-F-ND₱36.30239Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5,000₱35.47155₱177,357.75