AVE106M16B12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2,543
Unit Price: ₱38.11000
Datasheet

Direct


Würth Elektronik
In Stock: 0
Unit Price: ₱17.27000
Datasheet

Direct


KEMET
In Stock: 36,169
Unit Price: ₱19.06000
Datasheet

Direct


Panasonic Industry
In Stock: 13,432
Unit Price: ₱20.25000
Datasheet

Direct


Panasonic Industry
In Stock: 39,948
Unit Price: ₱18.46000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,377
Unit Price: ₱11.31000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,272
Unit Price: ₱13.70000
Datasheet

Upgrade


Würth Elektronik
In Stock: 53,443
Unit Price: ₱10.72000
Datasheet

Upgrade


Würth Elektronik
In Stock: 48,285
Unit Price: ₱10.72000
Datasheet

Upgrade


Würth Elektronik
In Stock: 12,616
Unit Price: ₱11.91000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,872
Unit Price: ₱11.31000
Datasheet

Upgrade


Würth Elektronik
In Stock: 10,576
Unit Price: ₱14.89000
Datasheet

Upgrade


KEMET
In Stock: 60,444
Unit Price: ₱15.48000
Datasheet

Upgrade


KEMET
In Stock: 20,660
Unit Price: ₱19.06000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.16Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.16Ohm @ 120Hz 2000 Hrs @ 85°C
AVE(S,Z) Series; 338; 4x5.3; B

AVE106M16B12T-F

DigiKey Part Number
338-1794-2-ND - Tape & Reel (TR)
338-1794-1-ND - Cut Tape (CT)
338-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVE106M16B12T-F
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.16Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
33.16Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
32.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes