MFR Recommended

NLW40-25 | |
|---|---|
DigiKey Part Number | NLW40-25-ND |
Manufacturer | |
Manufacturer Product Number | NLW40-25 |
Description | CAP ALUM 40UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 40 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 6.7Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 6.7Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 98 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.340" Dia x 0.760" L (8.64mm x 19.30mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |


