Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQARED-02-0000-000000W02 | |
|---|---|
DigiKey Part Number | XQARED-02-0000-000000W02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQARED-02-0000-000000W02 |
Description | LED XLAMP XQA RED 623NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Red 623nm (620nm ~ 625nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (620nm ~ 625nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 25lm (24lm ~ 27lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱34.06260 | ₱8,515.65 |
| 500 | ₱31.90450 | ₱15,952.25 |
| 1,250 | ₱29.17950 | ₱36,474.38 |


