XQARED-02-0000-000000X02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3,227
Unit Price: ₱35.73000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱26.20200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱26.79750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱29.17950
Datasheet

Parametric Equivalent


Cree LED
In Stock: 820
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱33.94380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,296
Unit Price: ₱39.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱34.06260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱34.98444
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱39.58884
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱44.19088
Datasheet
Image for XQARED-02-0000-000000X02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQARED-02-0000-000000X02

DigiKey Part Number
XQARED-02-0000-000000X02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQARED-02-0000-000000X02
Description
LED XLAMP XQA RED 623NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XQ-A Red 623nm (620nm ~ 625nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
623nm (620nm ~ 625nm)
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
75 lm/W
Current - Max
250mA
Luminous Flux @ Current/Temperature
29lm (27lm ~ 31lm)
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱36.82572₱9,206.43
500₱34.49136₱17,245.68
1,250₱31.56150₱39,451.88
Manufacturers Standard Package