


218-2LPSTRF | |
|---|---|
DigiKey Part Number | 119-218-2LPSTRFTR-ND - Tape & Reel (TR) 119-218-2LPSTRFCT-ND - Cut Tape (CT) 119-218-2LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-2LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-2LPSTRF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.146" (3.71mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱66.16000 | ₱661.60 |
| 25 | ₱61.45560 | ₱1,536.39 |
| 100 | ₱54.75030 | ₱5,475.03 |
| 250 | ₱50.73900 | ₱12,684.75 |
| 500 | ₱47.96752 | ₱23,983.76 |
| 1,000 | ₱45.44022 | ₱45,440.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱43.16035 | ₱86,320.70 |
| 4,000 | ₱41.12523 | ₱164,500.92 |
| 6,000 | ₱40.04440 | ₱240,266.40 |
| 10,000 | ₱38.79313 | ₱387,931.30 |
| 14,000 | ₱38.03327 | ₱532,465.78 |










