742C083273JP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13
Unit Price: ₱7.15000
Datasheet

Direct


Panasonic Industry
In Stock: 25,000
Unit Price: ₱10.12000
Datasheet

Direct


YAGEO
In Stock: 5,800
Unit Price: ₱5.96000
Datasheet
27k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083273JP

DigiKey Part Number
60-742C083273JPTR-ND - Tape & Reel (TR)
60-742C083273JPCT-ND - Cut Tape (CT)
60-742C083273JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083273JP
Description
RES ARRAY 4 RES 27K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083273JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
27k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.31200₱63.12
25₱5.33560₱133.39
50₱4.69260₱234.63
100₱4.15060₱415.06
250₱3.55396₱888.49
500₱3.18236₱1,591.18
1,000₱2.86555₱2,865.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.30030₱11,501.50
10,000₱2.11551₱21,155.10
15,000₱2.02057₱30,308.55
25,000₱1.91315₱47,828.75
35,000₱1.84913₱64,719.55
50,000₱1.78658₱89,329.00
60,000₱1.75659₱105,395.40
120,000₱1.65363₱198,435.60
125,000₱1.64808₱206,010.00
Manufacturers Standard Package