
VSK-S1-9U | |
|---|---|
cms-digikey-product-number | 179-VSK-S1-9U-ND |
cms-manufacturer | |
cms-manufacturer-product-number | VSK-S1-9U |
cms-description | AC/DC CONVERTER 9V 1W |
cms-customer-reference | |
cms-detailed-description | Enclosed AC DC Converters 1 Output 9V 111mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
cms-eda-cad-models | VSK-S1-9U Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | |
Approval Agency | CE, cURus, EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |
Line Regulation | ±2% | |
Load Regulation | ±5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |


