VSK-S1-9U is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 44
Unit Price: ₱1,185.04500
Datasheet
Enclosed AC DC Converters 1 Output 9V 111mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSK-S1-9U

DigiKey Part Number
179-VSK-S1-9U-ND
Manufacturer
Manufacturer Product Number
VSK-S1-9U
Description
AC/DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 111mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSK-S1-9U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Approval Agency
CE, cURus, EN, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±2%
Load Regulation
±5%
Weight
0.044 lb (19.96 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44In Stock
Ships from WEC