


C4PXS-1406M | |
|---|---|
DigiKey Part Number | C4PXS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-1406M |
Description | DIP CABLE - CDP14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱319.19000 | ₱319.19 |
| 10 | ₱244.27400 | ₱2,442.74 |
| 25 | ₱220.23960 | ₱5,505.99 |
| 50 | ₱203.98260 | ₱10,199.13 |
| 100 | ₱189.20230 | ₱18,920.23 |
| 250 | ₱171.74460 | ₱42,936.15 |
| 500 | ₱159.96678 | ₱79,983.39 |
| 1,000 | ₱149.30019 | ₱149,300.19 |
| 2,500 | ₱136.74276 | ₱341,856.90 |




