


C4PXS-1406G | |
|---|---|
DigiKey Part Number | C4PXS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-1406G |
Description | DIP CABLE - CDP14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱305.49000 | ₱305.49 |
| 10 | ₱233.73400 | ₱2,337.34 |
| 25 | ₱210.71160 | ₱5,267.79 |
| 50 | ₱195.13340 | ₱9,756.67 |
| 100 | ₱180.97840 | ₱18,097.84 |
| 250 | ₱164.25556 | ₱41,063.89 |
| 500 | ₱152.97084 | ₱76,485.42 |
| 1,000 | ₱142.75207 | ₱142,752.07 |
| 2,500 | ₱130.71987 | ₱326,799.67 |




