


C4PXS-1418G | |
|---|---|
DigiKey Part Number | C4PXS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-1418G |
Description | DIP CABLE - CDP14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱335.86000 | ₱335.86 |
| 10 | ₱257.01800 | ₱2,570.18 |
| 25 | ₱231.76880 | ₱5,794.22 |
| 50 | ₱214.66580 | ₱10,733.29 |
| 100 | ₱199.14120 | ₱19,914.12 |
| 250 | ₱180.79856 | ₱45,199.64 |
| 500 | ₱168.42288 | ₱84,211.44 |
| 1,000 | ₱157.21676 | ₱157,216.76 |
| 2,500 | ₱144.02525 | ₱360,063.12 |




