


C4RXS-2406M | |
|---|---|
DigiKey Part Number | C4RXS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | C4RXS-2406M |
Description | DIP CABLE - CDR24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱498.43000 | ₱498.43 |
| 10 | ₱381.95400 | ₱3,819.54 |
| 25 | ₱344.77080 | ₱8,619.27 |
| 50 | ₱319.62860 | ₱15,981.43 |
| 100 | ₱296.78530 | ₱29,678.53 |
| 250 | ₱269.82820 | ₱67,457.05 |
| 500 | ₱251.64996 | ₱125,824.98 |
| 1,000 | ₱235.19630 | ₱235,196.30 |
| 2,500 | ₱218.01041 | ₱545,026.03 |




