


C4RXS-2436M | |
|---|---|
DigiKey Part Number | C4RXS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C4RXS-2436M |
Description | DIP CABLE - CDR24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱727.70000 | ₱727.70 |
| 10 | ₱558.81700 | ₱5,588.17 |
| 25 | ₱504.93640 | ₱12,623.41 |
| 50 | ₱468.51560 | ₱23,425.78 |
| 100 | ₱435.45340 | ₱43,545.34 |
| 250 | ₱396.46008 | ₱99,115.02 |
| 500 | ₱370.17828 | ₱185,089.14 |
| 1,000 | ₱346.40175 | ₱346,401.75 |




