


C4RXS-2436G | |
|---|---|
DigiKey Part Number | C4RXS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C4RXS-2436G |
Description | DIP CABLE - CDR24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱598.48000 | ₱598.48 |
| 10 | ₱459.13100 | ₱4,591.31 |
| 25 | ₱414.63480 | ₱10,365.87 |
| 50 | ₱384.55000 | ₱19,227.50 |
| 100 | ₱357.23450 | ₱35,723.45 |
| 250 | ₱325.00008 | ₱81,250.02 |
| 500 | ₱303.27266 | ₱151,636.33 |
| 1,000 | ₱283.61283 | ₱283,612.83 |




