24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Part Number Breakdown CW

C4RXS-2418G

DigiKey Part Number
C4RXS-2418G-ND
Manufacturer
Manufacturer Product Number
C4RXS-2418G
Description
DIP CABLE - CDR24S/AE24G/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱525.23000₱525.23
10₱402.79600₱4,027.96
25₱363.63600₱9,090.90
50₱337.14820₱16,857.41
100₱313.10200₱31,310.20
250₱284.71568₱71,178.92
500₱265.57752₱132,788.76
1,000₱248.25621₱248,256.21
2,500₱231.29220₱578,230.50
Manufacturers Standard Package
Alternate Color
DIP CABLE - CDR24S/AE24M/X
In-Stock: 0
Unit Price: ₱591.33000
Alternate Length
DIP CABLE - CDR24S/AE24G/X
In-Stock: 0
Unit Price: ₱475.80000
DIP CABLE - CDR24S/AE24G/X
In-Stock: 0
Unit Price: ₱598.48000