HBLE042A-R68MS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics/Cyntec
In Stock: 2,000
Unit Price: ₱89.92000
Datasheet
680 nH Unshielded Molded Inductor 9.5 A 10.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLE042A-R68MS

DigiKey Part Number
2037-HBLE042A-R68MSTR-ND - Tape & Reel (TR)
2037-HBLE042A-R68MSCT-ND - Cut Tape (CT)
2037-HBLE042A-R68MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLE042A-R68MS
Description
FIXED IND 680NH 9.5A 10.7 MOHM
Customer Reference
Detailed Description
680 nH Unshielded Molded Inductor 9.5 A 10.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.1A
Shielding
Unshielded
DC Resistance (DCR)
10.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes