Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN12AD03-SE

DigiKey Part Number
2037-MUN12AD03-SETR-ND - Tape & Reel (TR)
2037-MUN12AD03-SECT-ND - Cut Tape (CT)
2037-MUN12AD03-SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN12AD03-SE
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 17V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
8-LQFN Exposed Pad, Module
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package
8-QFN (3x2.8)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,318
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱440.67000₱440.67
5₱424.59200₱2,122.96
10₱417.74300₱4,177.43
25₱408.79880₱10,219.97
50₱402.16500₱20,108.25
100₱395.63230₱39,563.23
250₱387.14648₱96,786.62
500₱382.66830₱191,334.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱368.50701₱737,014.02
Manufacturers Standard Package