Similar

VCMI105T-680MS5 | |
|---|---|
DigiKey Part Number | 2037-VCMI105T-680MS5TR-ND - Tape & Reel (TR) 2037-VCMI105T-680MS5CT-ND - Cut Tape (CT) 2037-VCMI105T-680MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMI105T-680MS5 |
Description | FIXED IND 68UH 3.2A 211 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 3.2 A 211mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 211mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱51.99310 | ₱25,996.55 |


