
USC4-200140GB | |
|---|---|
DigiKey Part Number | 1145-USC4-200140GB-ND |
Manufacturer | |
Manufacturer Product Number | USC4-200140GB |
Description | LED DRIVER - 200W - CC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 75 ~ 190V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 249VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 75 ~ 190V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 200 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.45" L x 2.36" W x 1.50" H (240.0mm x 59.9mm x 38.1mm) | |
Approval Agency | cULus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,696.11000 | ₱4,696.11 |
| 5 | ₱4,291.17400 | ₱21,455.87 |
| 10 | ₱4,127.47000 | ₱41,274.70 |
| 30 | ₱3,880.37733 | ₱116,411.32 |
| 50 | ₱3,770.47980 | ₱188,523.99 |
| 100 | ₱3,626.19010 | ₱362,619.01 |


