
USCI-200140GB | |
|---|---|
DigiKey Part Number | 1145-USCI-200140GB-ND |
Manufacturer | |
Manufacturer Product Number | USCI-200140GB |
Description | LED DRIVER - 200W - CC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 75 ~ 190V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 75 ~ 190V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 200 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.45" L x 2.36" W x 1.50" H (240.0mm x 59.9mm x 38.1mm) | |
Approval Agency | cULus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,332.42000 | ₱3,332.42 |
| 5 | ₱3,044.79200 | ₱15,223.96 |
| 10 | ₱2,928.72900 | ₱29,287.29 |
| 30 | ₱2,753.45300 | ₱82,603.59 |
| 50 | ₱2,675.51000 | ₱133,775.50 |
| 100 | ₱2,573.15550 | ₱257,315.55 |


