
6026-410-000P-BOARD | |
|---|---|
DigiKey Part Number | 6026-410-000P-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | 6026-410-000P-BOARD |
Description | EVAL BOARD FOR AD9739A |
Customer Reference | |
Detailed Description | AD9739A - 14 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.5G | |
Data Interface | LVDS, SPI | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD9739A | |
Contents | Board(s) | |
Note | - |


