MFR Recommended

AP3987CTS7-13 | |
|---|---|
DigiKey Part Number | 31-AP3987CTS7-13TR-ND - Tape & Reel (TR) 31-AP3987CTS7-13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP3987CTS7-13 |
Description | IC OFFLINE SWITCH MULT TOP 7SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 25V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |


