Direct
Similar
Similar
Similar
Similar

AZ23C4V7-7 | |
|---|---|
DigiKey Part Number | AZ23C4V7DITR-ND - Tape & Reel (TR) AZ23C4V7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AZ23C4V7-7 |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 78 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 4.7 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C4V7-7-F | Diodes Incorporated | 0 | AZ23C4V7-FDICT-ND | ₱23.22000 | Direct |
| AZ23C4V7-TP | MCC (Micro Commercial Components) | 0 | 353-AZ23C4V7-TP-ND | ₱2.89473 | Similar |
| BZB784-C4V7,115 | Nexperia USA Inc. | 89 | 1727-BZB784-C4V7,115CT-ND | ₱15.48000 | Similar |
| BZB84-B4V7,215 | Nexperia USA Inc. | 481 | 1727-7367-1-ND | ₱14.29000 | Similar |
| BZB84-C4V7,215 | Nexperia USA Inc. | 0 | 1727-BZB84-C4V7,215CT-ND | ₱13.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₱7.44375 | ₱223,312.50 |





