BZB84-C4V7,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱32.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.89473
Datasheet
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C4V7,215

DigiKey Part Number
1727-BZB84-C4V7,215TR-ND - Tape & Reel (TR)
1727-BZB84-C4V7,215CT-ND - Cut Tape (CT)
1727-BZB84-C4V7,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-C4V7,215
Description
DIODE ZENER ARRAY 4.7V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-C4V7,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
4.7 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C4V7-7Diodes Incorporated0AZ23C4V7DICT-ND₱32.16000Similar
AZ23C4V7-7-FDiodes Incorporated0AZ23C4V7-FDICT-ND₱23.22000Similar
AZ23C4V7-TPMCC (Micro Commercial Components)0353-AZ23C4V7-TP-ND₱2.89473Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱8.03900₱80.39
100₱4.99030₱499.03
500₱3.64446₱1,822.23
1,000₱3.20677₱3,206.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.64799₱7,943.97
6,000₱2.36582₱14,194.92
9,000₱2.22181₱19,996.29
15,000₱2.05976₱30,896.40
21,000₱1.96373₱41,238.33
30,000₱1.87033₱56,109.90
Manufacturers Standard Package