AZ23C4V7-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.89473
Datasheet

Similar


Nexperia USA Inc.
In Stock: 89
Unit Price: ₱15.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 481
Unit Price: ₱14.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.10000
Datasheet
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C4V7-7

DigiKey Part Number
AZ23C4V7DITR-ND - Tape & Reel (TR)
AZ23C4V7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AZ23C4V7-7
Description
DIODE ZENER ARRAY 4.7V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Diodes Incorporated
Impedance (Max) (Zzt)
78 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
4.7 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C4V7-7-FDiodes Incorporated0AZ23C4V7-FDICT-ND₱23.22000Direct
AZ23C4V7-TPMCC (Micro Commercial Components)0353-AZ23C4V7-TP-ND₱2.89473Similar
BZB784-C4V7,115Nexperia USA Inc.891727-BZB784-C4V7,115CT-ND₱15.48000Similar
BZB84-B4V7,215Nexperia USA Inc.4811727-7367-1-ND₱14.29000Similar
BZB84-C4V7,215Nexperia USA Inc.01727-BZB84-C4V7,215CT-ND₱13.10000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱32.16000₱32.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱7.44375₱223,312.50