Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMC2025UFDB-13 | |
|---|---|
DigiKey Part Number | DMC2025UFDB-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC2025UFDB-13 |
Description | MOSFET N/P-CH 20V 6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta), 3.5A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V, 75mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA, 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3nC @ 10V, 15nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 486pF @ 10V, 642pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.52787 | ₱65,278.70 |
| 20,000 | ₱6.02834 | ₱120,566.80 |
| 30,000 | ₱5.77383 | ₱173,214.90 |
| 50,000 | ₱5.62748 | ₱281,374.00 |


