Parametric Equivalent

DMC2710UVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC2710UVQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC2710UVQ-13 |
Description | MOSFET N/P-CH 20V 1.1A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.1A (Ta), 800mA (Ta) 460mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A (Ta), 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V, 700mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V, 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 16V, 49pF @ 16V | |
Power - Max | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.88999 | ₱38,899.90 |
| 20,000 | ₱3.55993 | ₱71,198.60 |
| 30,000 | ₱3.39173 | ₱101,751.90 |
| 50,000 | ₱3.20272 | ₱160,136.00 |
| 70,000 | ₱3.09079 | ₱216,355.30 |
| 100,000 | ₱3.01472 | ₱301,472.00 |


