
DMG2302UK-13 | |
|---|---|
DigiKey Part Number | 31-DMG2302UK-13TR-ND - Tape & Reel (TR) 31-DMG2302UK-13CT-ND - Cut Tape (CT) 31-DMG2302UK-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302UK-13 |
Description | MOSFET N-CH 20V 2.8A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 660mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 90mOhm @ 3.6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG2302UK-7 | Diodes Incorporated | 92,132 | DMG2302UK-7DICT-ND | ₱21.44000 | Parametric Equivalent |
| DMG2302UKQ-13 | Diodes Incorporated | 7,609 | 31-DMG2302UKQ-13CT-ND | ₱29.18000 | Parametric Equivalent |
| DMG2302UKQ-7 | Diodes Incorporated | 100 | 31-DMG2302UKQ-7CT-ND | ₱29.18000 | Parametric Equivalent |
| MVSF2N02ELT1G | onsemi | 372 | MVSF2N02ELT1GOSCT-ND | ₱79.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.16100 | ₱131.61 |
| 100 | ₱8.23580 | ₱823.58 |
| 500 | ₱6.10030 | ₱3,050.15 |
| 1,000 | ₱5.40774 | ₱5,407.74 |
| 2,000 | ₱4.82385 | ₱9,647.70 |
| 5,000 | ₱4.19089 | ₱20,954.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.79893 | ₱37,989.30 |
| 20,000 | ₱3.46909 | ₱69,381.80 |
| 30,000 | ₱3.30100 | ₱99,030.00 |
| 50,000 | ₱3.11211 | ₱155,605.50 |
| 70,000 | ₱3.00022 | ₱210,015.40 |
| 100,000 | ₱2.89149 | ₱289,149.00 |


