DMN2040UQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 64
Unit Price: ₱25.01000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,063
Unit Price: ₱25.01000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,930
Unit Price: ₱26.20000
Datasheet
N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2040UQ-13

DigiKey Part Number
31-DMN2040UQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2040UQ-13
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
667 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.28075₱42,807.50
20,000₱3.92414₱78,482.80
30,000₱3.74242₱112,272.60
50,000₱3.53823₱176,911.50
70,000₱3.41734₱239,213.80
100,000₱3.38691₱338,691.00
Manufacturers Standard Package