Power Switch/Driver 1:1 Bipolar 430mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRDC3105F-7

DigiKey Part Number
DRDC3105F-7DITR-ND - Tape & Reel (TR)
DRDC3105F-7DICT-ND - Cut Tape (CT)
DRDC3105F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRDC3105F-7
Description
IC PWR DRIVER BIPOLAR 1:1 SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 430mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRDC3105F-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
Bipolar
Interface
On/Off
Voltage - Load
3V ~ 5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
430mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.68200₱76.82
25₱6.74120₱168.53
100₱5.74660₱574.66
250₱5.26660₱1,316.65
500₱4.97718₱2,488.59
1,000₱4.73899₱4,738.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.44521₱13,335.63
6,000₱4.30130₱25,807.80
9,000₱4.22924₱38,063.16
15,000₱4.14936₱62,240.40
21,000₱4.10274₱86,157.54
30,000₱4.05782₱121,734.60
75,000₱3.96120₱297,090.00
150,000₱3.90299₱585,448.50
Manufacturers Standard Package