P6KE8V2A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱28.58000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱6.31230
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,111
Unit Price: ₱29.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱45.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,644
Unit Price: ₱33.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱14.39919
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet
12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE8V2A-B

DigiKey Part Number
P6KE8V2A-BDI-ND
Manufacturer
Manufacturer Product Number
P6KE8V2A-B
Description
TVS DIODE 7.02VWM 12.1VC DO15
Customer Reference
Detailed Description
12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE8V2A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.