


P6KE8.2A-TP | |
|---|---|
DigiKey Part Number | P6KE8.2A-TPMSTR-ND - Tape & Reel (TR) P6KE8.2A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE8.2A-TP |
Description | TVS DIODE 7.02VWM 12.1VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱18.10300 | ₱181.03 |
| 100 | ₱11.84450 | ₱1,184.45 |
| 500 | ₱9.16236 | ₱4,581.18 |
| 1,000 | ₱7.41159 | ₱7,411.59 |
| 2,000 | ₱6.01098 | ₱12,021.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.07723 | ₱20,308.92 |




