PI3PCIE2415ZHEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 3,179
Unit Price: ₱3.54000
Datasheet
PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3PCIE2415ZHEX

DigiKey Part Number
31-PI3PCIE2415ZHEXTR-ND - Tape & Reel (TR)
31-PI3PCIE2415ZHEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI3PCIE2415ZHEX
Description
IC PCI-E MUX/DEMUX 2X1 42TQFN
Customer Reference
Detailed Description
PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types