PI3PCIE3415ZHE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,179
Unit Price: ₱142.92000
Datasheet
PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3PCIE3415ZHE

DigiKey Part Number
PI3PCIE3415ZHE-ND
Manufacturer
Manufacturer Product Number
PI3PCIE3415ZHE
Description
IC MULTIPLEXER PCIE 4CH 42TQFN
Customer Reference
Detailed Description
PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5)
Datasheet
 Datasheet
EDA/CAD Models
PI3PCIE3415ZHE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8.7GHz
Features
Bi-Directional, SATA, USB 3.0
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types