PI6C2409-1HLE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱64.83738
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱61.91485
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱83.35138
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱77.18490
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱162.36990
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱146.49991
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱112.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱57.07748
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 349
Unit Price: ₱129.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱66.74436
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱116.45333
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱106.76291
Datasheet
Zero Delay Buffer IC 133MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C2409-1HLE

DigiKey Part Number
PI6C2409-1HLE-ND
Manufacturer
Manufacturer Product Number
PI6C2409-1HLE
Description
IC ZD BUFFER 16TSSOP
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C2409-1HLE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
TTL
Output
TTL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types