Direct
Direct
Similar

SB350-T | |
|---|---|
DigiKey Part Number | SB350-TDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB350-T |
Description | DIODE SCHOTTKY 50V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB350-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |




