Parametric Equivalent

BC847BW-AQ | |
|---|---|
DigiKey Part Number | 4878-BC847BW-AQCT-ND - Cut Tape (CT) 4878-BC847BW-AQDKR-ND - Digi-Reel® 4878-BC847BW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC847BW-AQ |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BW-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.25300 | ₱62.53 |
| 100 | ₱3.84690 | ₱384.69 |
| 500 | ₱2.79290 | ₱1,396.45 |
| 1,000 | ₱2.45167 | ₱2,451.67 |
| 3,000 | ₱2.01577 | ₱6,047.31 |
| 6,000 | ₱1.79514 | ₱10,770.84 |
| 12,000 | ₱1.60929 | ₱19,311.48 |
| 51,000 | ₱1.31039 | ₱66,829.89 |


