
MM3Z10B | |
|---|---|
DigiKey Part Number | 4878-MM3Z10BCT-ND - Cut Tape (CT) 4878-MM3Z10BDKR-ND - Digi-Reel® 4878-MM3Z10BTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z10B |
Description | DIODE ZENER 10V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z10B Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z10B | Diotec Semiconductor | 2,500 | 4878-MM3Z10BCT-ND | ₱0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 25 | ₱1.97720 | ₱49.43 |
| 100 | ₱1.64360 | ₱164.36 |
| 250 | ₱1.47924 | ₱369.81 |
| 500 | ₱1.38276 | ₱691.38 |
| 1,000 | ₱1.30295 | ₱1,302.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.08981 | ₱6,269.43 |
| 6,000 | ₱1.85985 | ₱11,159.10 |
| 9,000 | ₱1.74250 | ₱15,682.50 |
| 15,000 | ₱1.61047 | ₱24,157.05 |
| 21,000 | ₱1.53216 | ₱32,175.36 |
| 30,000 | ₱1.45604 | ₱43,681.20 |

