SD103CW-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,870
Unit Price: ₱10.72000
Datasheet
Diode 16 V 350mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 16 V 350mA Surface Mount SOD-123F
BZT52B5V1-AQ

SD103CW-AQ

DigiKey Part Number
4878-SD103CW-AQ-ND
Manufacturer
Manufacturer Product Number
SD103CW-AQ
Description
DIODE SCHOTTKY 16V 350MA SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 16 V 350mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SD103CW-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3,000₱2.36414₱7,092.42
Manufacturers Standard Package