Zener Diode 10 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 2 W ±5% Surface Mount DO-214AA (SMB)
DO-214AA, SMB

Z2SMB10

DigiKey Part Number
4878-Z2SMB10TR-ND - Tape & Reel (TR)
4878-Z2SMB10CT-ND - Cut Tape (CT)
4878-Z2SMB10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z2SMB10
Description
DIODE ZENER 10V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
Z2SMB10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z2SMB10Diotec Semiconductor2,8484878-Z2SMB10CT-ND₱41.69000Parametric Equivalent
In-Stock: 2,848
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱25.60700₱256.07
100₱16.39410₱1,639.41
500₱12.41498₱6,207.49
1,000₱11.13168₱11,131.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.49902₱28,497.06
6,000₱8.67624₱52,057.44
9,000₱8.25687₱74,311.83
15,000₱7.78561₱116,784.15
21,000₱7.50656₱157,637.76
30,000₱7.23536₱217,060.80
Manufacturers Standard Package